Part Details for TP0510D2550T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0510D2550T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0510D2550T5E
TP0510D2550T5E CAD Models
TP0510D2550T5E Part Data Attributes
|
TP0510D2550T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0510D2550T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TP0510D2550T5E
This table gives cross-reference parts and alternative options found for TP0510D2550T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510D2550T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0510D2550R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TP0510D2550T5E vs TP0510D2550R4E |
TP0510D2550TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TP0510D2550T5E vs TP0510D2550TCE |
AR05DTBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TP0510D2550T5E vs AR05DTBW2550N |
AR05DBBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510D2550T5E vs AR05DBBW2550 |
RTW12B0805D2550-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510D2550T5E vs RTW12B0805D2550-RG70 |
AR05DBBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TP0510D2550T5E vs AR05DBBW2550N |
AR05DTBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510D2550T5E vs AR05DTBW2550 |
TP0510D2550RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TP0510D2550T5E vs TP0510D2550RCE |
CRT0805-DW-2550ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TP0510D2550T5E vs CRT0805-DW-2550ELF |
RP73C2A255RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510D2550T5E vs RP73C2A255RDTDG |