Datasheets
TP0510C1001T4E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,

Part Details for TP0510C1001T4E by Royal Electronic Factory (Thailand) Co Ltd

Overview of TP0510C1001T4E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TP0510C1001T4E

TP0510C1001T4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TP0510C1001T4E Part Data Attributes

TP0510C1001T4E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TP0510C1001T4E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Series TP
Size Code 0805
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for TP0510C1001T4E

This table gives cross-reference parts and alternative options found for TP0510C1001T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510C1001T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRH10C1001BTRF Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp TP0510C1001T4E vs NTRH10C1001BTRF
AR05CTBW1001 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp TP0510C1001T4E vs AR05CTBW1001
TP0510C1001R5E Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0510C1001T4E vs TP0510C1001R5E
CRT0805-CW-1001ELF Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc TP0510C1001T4E vs CRT0805-CW-1001ELF
RNCF0805CTT1K00 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc TP0510C1001T4E vs RNCF0805CTT1K00
RNCF0805CKT1K00 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc TP0510C1001T4E vs RNCF0805CKT1K00
TP0510C1001R4E Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0510C1001T4E vs TP0510C1001R4E
TP0510C1001TCE Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0510C1001T4E vs TP0510C1001TCE
AR05CBBW1001N Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp TP0510C1001T4E vs AR05CBBW1001N
RTW12B0805C1001-RG70 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc TP0510C1001T4E vs RTW12B0805C1001-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0510C1001T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0510C1001T4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0510C1001T4E would you like to use for your alert(s)?
  • Please alert me when TP0510C1001T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0510C1001T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0510C1001T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0510C1001T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0510C1001T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0510C1001T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: