Part Details for TP0510B2550T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0510B2550T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0510B2550T4E
TP0510B2550T4E CAD Models
TP0510B2550T4E Part Data Attributes
|
TP0510B2550T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0510B2550T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0510B2550T4E
This table gives cross-reference parts and alternative options found for TP0510B2550T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510B2550T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2A255RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B2550T4E vs RP73C2A255RATG |
TP0510B2550RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TP0510B2550T4E vs TP0510B2550RCE |
CRT0805-BW-2550EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B2550T4E vs CRT0805-BW-2550EAS |
RTW12B0805B2550-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B2550T4E vs RTW12B0805B2550-RG70 |
AR05BBBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B2550T4E vs AR05BBBW2550 |
CRT0805-AW-2550EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B2550T4E vs CRT0805-AW-2550EAS |
HPTF0805-RN-2550AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B2550T4E vs HPTF0805-RN-2550AT |
AR05ABBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | TP0510B2550T4E vs AR05ABBW2550N |
RP73C2A255RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B2550T4E vs RP73C2A255RBTDG |
RP73C2A255RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B2550T4E vs RP73C2A255RBTD |