Part Details for TP0510B1181RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0510B1181RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0510B1181RCE
TP0510B1181RCE CAD Models
TP0510B1181RCE Part Data Attributes
|
TP0510B1181RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0510B1181RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0510B1181RCE
This table gives cross-reference parts and alternative options found for TP0510B1181RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510B1181RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2A1K18ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B1181RCE vs RP73C2A1K18ATG |
CRT0805-AW-1181ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TP0510B1181RCE vs CRT0805-AW-1181ELF |
RNCF0805AKT1K18 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B1181RCE vs RNCF0805AKT1K18 |
RP73C2A1K18ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B1181RCE vs RP73C2A1K18ATDF |
AR05BBBW1181 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B1181RCE vs AR05BBBW1181 |
RP73C2A1K18BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TP0510B1181RCE vs RP73C2A1K18BTDF |
AR05ABBW1181N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | TP0510B1181RCE vs AR05ABBW1181N |
RTW12B0805A1181-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TP0510B1181RCE vs RTW12B0805A1181-RG70 |
AR05BTBW1181N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TP0510B1181RCE vs AR05BTBW1181N |
NTRH10B1181BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TP0510B1181RCE vs NTRH10B1181BTRF |