Part Details for TP0350F1273T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0350F1273T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0350F1273T4E
TP0350F1273T4E CAD Models
TP0350F1273T4E Part Data Attributes
|
TP0350F1273T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0350F1273T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0350F1273T4E
This table gives cross-reference parts and alternative options found for TP0350F1273T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0350F1273T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD1273F50 | Fixed Resistor, Thin Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0350F1273T4E vs RN731JLTDD1273F50 |
BLU0603P-1273-FB50 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1273T4E vs BLU0603P-1273-FB50 |
RBP06FTS1273 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0350F1273T4E vs RBP06FTS1273 |
SF06Q1273FTLA | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0350F1273T4E vs SF06Q1273FTLA |
NTRH06F1273DTRF | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | TP0350F1273T4E vs NTRH06F1273DTRF |
RT0603FRE10127KL | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TP0350F1273T4E vs RT0603FRE10127KL |
BLU0603-1273-FB50 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1273T4E vs BLU0603-1273-FB50 |
PRC0603TTC50X127K+-1% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TP0350F1273T4E vs PRC0603TTC50X127K+-1% |
BLU0603ER-1273-FB50W | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1273T4E vs BLU0603ER-1273-FB50W |
BLU0603M-1273-FB50W | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1273T4E vs BLU0603M-1273-FB50W |