Datasheets
TP0350B1132T4E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for TP0350B1132T4E by Royal Electronic Factory (Thailand) Co Ltd

Overview of TP0350B1132T4E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TP0350B1132T4E

TP0350B1132T4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TP0350B1132T4E Part Data Attributes

TP0350B1132T4E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TP0350B1132T4E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 11300 Ω
Resistor Type FIXED RESISTOR
Series TP
Size Code 0603
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for TP0350B1132T4E

This table gives cross-reference parts and alternative options found for TP0350B1132T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0350B1132T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73G1J11K3ATDF Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity TP0350B1132T4E vs RP73G1J11K3ATDF
AMF060311K30.05%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic TP0350B1132T4E vs AMF060311K30.05%50PPM/KNP20
NTRA06HB1132DTRQYF Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp TP0350B1132T4E vs NTRA06HB1132DTRQYF
AMF060311K30.1%50PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic TP0350B1132T4E vs AMF060311K30.1%50PPM/KKP10
AMF060311K30.05%50PPM/KKS Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic TP0350B1132T4E vs AMF060311K30.05%50PPM/KKS
RBP06BTS1132 Fixed Resistor, Thin Film, 0.125W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TP0350B1132T4E vs RBP06BTS1132
CRT0603-BZ-1132EAS Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc TP0350B1132T4E vs CRT0603-BZ-1132EAS
BLU0603P-1132-AB50Q Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc TP0350B1132T4E vs BLU0603P-1132-AB50Q
BLU0603A-1132-BB50W Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc TP0350B1132T4E vs BLU0603A-1132-BB50W
AMF060311K30.1%50PPM/KKS Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic TP0350B1132T4E vs AMF060311K30.1%50PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0350B1132T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0350B1132T4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0350B1132T4E would you like to use for your alert(s)?
  • Please alert me when TP0350B1132T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0350B1132T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0350B1132T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0350B1132T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0350B1132T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0350B1132T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: