Part Details for TP0325F1183R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325F1183R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325F1183R4E
TP0325F1183R4E CAD Models
TP0325F1183R4E Part Data Attributes
|
TP0325F1183R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325F1183R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325F1183R4E
This table gives cross-reference parts and alternative options found for TP0325F1183R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325F1183R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603-1183-FT25W |
RN731JTTD1183F25 | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0325F1183R4E vs RN731JTTD1183F25 |
BLU0603M-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603M-1183-FT25W |
BLU0603A-1183-FB25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603A-1183-FB25W |
BLU0603M-1183-FT25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603M-1183-FT25 |
RP73F1J118KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TP0325F1183R4E vs RP73F1J118KFTDF |
NTRH06F1183CTRF | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | TP0325F1183R4E vs NTRH06F1183CTRF |
BLU0603P-1183-FT25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603P-1183-FT25 |
BLU0603A-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325F1183R4E vs BLU0603A-1183-FT25W |
RT0603FRD13118KL | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325F1183R4E vs RT0603FRD13118KL |