Part Details for TP0325D8R66TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325D8R66TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325D8R66TCE
TP0325D8R66TCE CAD Models
TP0325D8R66TCE Part Data Attributes
|
TP0325D8R66TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325D8R66TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TP0325D8R66TCE
This table gives cross-reference parts and alternative options found for TP0325D8R66TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325D8R66TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06038.66OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TP0325D8R66TCE vs CAR06038.66OHMS0.5%25PPMHP |
WF06R8R66DALQ | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325D8R66TCE vs WF06R8R66DALQ |
TP0325D8R66R4E | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325D8R66TCE vs TP0325D8R66R4E |
TP0325D8R66T4E | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325D8R66TCE vs TP0325D8R66T4E |
RTW10D0603D8R66-RG70 | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | TP0325D8R66TCE vs RTW10D0603D8R66-RG70 |
BLU0603P-8R66-DB25W | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325D8R66TCE vs BLU0603P-8R66-DB25W |
BLU0603ER-8R66-DB25W | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325D8R66TCE vs BLU0603ER-8R66-DB25W |
CRT0603-DY-8R66EST | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TP0325D8R66TCE vs CRT0603-DY-8R66EST |
BLU0603-8R66-DT25 | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325D8R66TCE vs BLU0603-8R66-DT25 |
RT0603DRD108R66L | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325D8R66TCE vs RT0603DRD108R66L |