Part Details for TP0325B6192R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325B6192R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325B6192R4E
TP0325B6192R4E CAD Models
TP0325B6192R4E Part Data Attributes
|
TP0325B6192R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325B6192R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325B6192R4E
This table gives cross-reference parts and alternative options found for TP0325B6192R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325B6192R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-6192-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TP0325B6192R4E vs BLU0603A-6192-BT25 |
PRC0603TC25Y61.9K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TP0325B6192R4E vs PRC0603TC25Y61.9K+-0.05% |
RP73F1J61K9BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 61900ohm, SURFACE MOUNT, 0603, CHIP | TP0325B6192R4E vs RP73F1J61K9BTDF |
RBP06BTP6192 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TP0325B6192R4E vs RBP06BTP6192 |
BLU0603ER-6192-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | TP0325B6192R4E vs BLU0603ER-6192-AT25 |
239060446193L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TP0325B6192R4E vs 239060446193L |
RP73F1J61K9ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TP0325B6192R4E vs RP73F1J61K9ATDG |
RT0603BRD0761K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TP0325B6192R4E vs RT0603BRD0761K9L |
BLU0603P-6192-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TP0325B6192R4E vs BLU0603P-6192-BB25Q |
BLU0603ER-6192-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | TP0325B6192R4E vs BLU0603ER-6192-AT25Q |