Part Details for TP0325B3321T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325B3321T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325B3321T4E
TP0325B3321T4E CAD Models
TP0325B3321T4E Part Data Attributes
|
TP0325B3321T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325B3321T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325B3321T4E
This table gives cross-reference parts and alternative options found for TP0325B3321T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325B3321T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06R3321ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TP0325B3321T4E vs WF06R3321ATLQ |
PRC0603TC253.32K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | TP0325B3321T4E vs PRC0603TC253.32K+/-0.1% |
RP73F1J3K32ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TP0325B3321T4E vs RP73F1J3K32ATDF |
RTX033321BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TP0325B3321T4E vs RTX033321BDP4 |
BLU0603P-3321-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TP0325B3321T4E vs BLU0603P-3321-BT25 |
BLU0603P-3321-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | TP0325B3321T4E vs BLU0603P-3321-AB25Q |
AMF06033K320.05%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | TP0325B3321T4E vs AMF06033K320.05%25PPM/KKP10 |
SF06R3321BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TP0325B3321T4E vs SF06R3321BTLA |
HPTF0603-QE-3321AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TP0325B3321T4E vs HPTF0603-QE-3321AT |
BLU0603-3321-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | TP0325B3321T4E vs BLU0603-3321-AT25W |