Part Details for TP0310F2371TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0310F2371TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0310F2371TCE
TP0310F2371TCE CAD Models
TP0310F2371TCE Part Data Attributes
|
TP0310F2371TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0310F2371TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0310F2371TCE
This table gives cross-reference parts and alternative options found for TP0310F2371TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0310F2371TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J2K37FTDG | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0310F2371TCE vs RP73C1J2K37FTDG |
HPTF0603-QN-2371FT | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | TP0310F2371TCE vs HPTF0603-QN-2371FT |
P0603Y2371FBPE | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310F2371TCE vs P0603Y2371FBPE |
BLU0603ER-2371-FT10Q | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310F2371TCE vs BLU0603ER-2371-FT10Q |
BLU0603-2371-FT10 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310F2371TCE vs BLU0603-2371-FT10 |
CAR06032.37KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | TP0310F2371TCE vs CAR06032.37KOHMS1%10PPMHP |
CRT0603-FW-2371EAS | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TP0310F2371TCE vs CRT0603-FW-2371EAS |
RBS06FTK2371 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0310F2371TCE vs RBS06FTK2371 |
BLU0603-2371-FB10 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310F2371TCE vs BLU0603-2371-FB10 |
RT0603FRB132K37 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | TP0310F2371TCE vs RT0603FRB132K37 |