Part Details for TP0310D1620T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0310D1620T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0310D1620T5E
TP0310D1620T5E CAD Models
TP0310D1620T5E Part Data Attributes
|
TP0310D1620T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0310D1620T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TP0310D1620T5E
This table gives cross-reference parts and alternative options found for TP0310D1620T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0310D1620T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1620-DB10Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310D1620T5E vs BLU0603ER-1620-DB10Q |
CMP0603162R0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | TP0310D1620T5E vs CMP0603162R0.5%10PPM/KNP10 |
BLU0603-1620-DB10W | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310D1620T5E vs BLU0603-1620-DB10W |
RN731JTTD1620D10 | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0310D1620T5E vs RN731JTTD1620D10 |
BLU0603ER-1620-DT10Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | TP0310D1620T5E vs BLU0603ER-1620-DT10Q |
P0603Y1620DBWA | Fixed Resistor, Thin Film, 0.125W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310D1620T5E vs P0603Y1620DBWA |
WF06W1620DALQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0310D1620T5E vs WF06W1620DALQ |
TP0310D1620RCE | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0310D1620T5E vs TP0310D1620RCE |
SF06W1620DTL | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0310D1620T5E vs SF06W1620DTL |
PRC0603TC10X162R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | TP0310D1620T5E vs PRC0603TC10X162R+-0.5% |