Part Details for TP-205 by Synergy Microwave Corp
Overview of TP-205 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP-205
TP-205 CAD Models
TP-205 Part Data Attributes
|
TP-205
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
TP-205
Synergy Microwave Corp
RF Transformer, 0.028MHz Min, 1000MHz Max, 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 0.028 MHz | |
Insertion Loss | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 |