Part Details for TP-203A-CF-H1141-L300 by TURCK Inc
Overview of TP-203A-CF-H1141-L300 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, |
Price & Stock for TP-203A-CF-H1141-L300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R1667
|
Newark | Tmp |Turck TP-203A-CF-H1141-L300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4100 | Buy Now |
Part Details for TP-203A-CF-H1141-L300
TP-203A-CF-H1141-L300 CAD Models
TP-203A-CF-H1141-L300 Part Data Attributes
|
TP-203A-CF-H1141-L300
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
TP-203A-CF-H1141-L300
TURCK Inc
Analog Current Output Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Length or Diameter | 14 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | CONNECTOR |