-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 4 Pole(s), Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1090-ND
|
DigiKey | TELEPHONE PLUG INLINE 4 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$30.4691 / $41.1400 | Buy Now |
DISTI #
ANXTP-120
|
Heilind Electronics | 4 COND TELPHONE PLUG | Americas - 0 in Stock |
|
$26.8868 / $55.0500 | Buy Now |
DISTI #
ANXTP-120
|
Interstate Connecting Components | 4 COND TELPHONE PLUG | 0 |
|
$26.8868 / $55.0500 | Buy Now |
|
CDM Electronics | 4 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 380 |
|
$17.5300 / $29.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP-120
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
TP-120
Amphenol Nexus
Audio/RCA Connector, 4 Pole(s), Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | PHONO | |
Body Depth | 1.906 inch | |
Body Diameter | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | RCA | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |