Part Details for TP-104 by MACOM
Overview of TP-104 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.75 MHz - 400 MHz RF TRANSFORMER | 11 |
|
$62.5000 / $65.0000 | Buy Now |
Part Details for TP-104
TP-104 CAD Models
TP-104 Part Data Attributes
|
TP-104
MACOM
Buy Now
Datasheet
|
Compare Parts:
TP-104
MACOM
RF Transformer, 0.75MHz Min, 400MHz Max
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 0.75 MHz | |
Height | 3.8 mm | |
Insertion Loss | 0.55 dB | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 9.5 mm |