There are no models available for this part yet.
Overview of TP-104-PIN by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for TP-104-PIN by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-TP-104-PIN-ND
|
DigiKey | TRANSFORMER,WIDE-BAND Min Qty: 1 Lead time: 12 Weeks Container: Tray |
28 In Stock |
|
$152.5900 | Buy Now | |
DISTI #
937-TP-104-PIN
|
Mouser Electronics | Signal Conditioning Transformer,Wide-Band | 12 |
|
$151.2400 / $152.5600 | Buy Now | |
DISTI #
17101100
|
Verical | RF Transformer 6 Terminal Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$249.6500 | Buy Now | |
DISTI #
TP-104-PIN
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 8 | 3 |
|
$249.6500 | Buy Now | |
DISTI #
C1S500500035194
|
Chip1Stop | RF Transformer 6Term. Thru-Hole RoHS: Not Compliant | 3 |
|
$292.0000 | Buy Now |
CAD Models for TP-104-PIN by MACOM
Part Data Attributes for TP-104-PIN by MACOM
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
MACOM
|
Transformer Type
|
RF TRANSFORMER
|