-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7543
|
Newark | Transmitting Module, 650Nm, 10Mbps, 100M Rohs Compliant: Yes |Toshiba TOTX1350(V, F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4900 / $14.5900 | Buy Now |
DISTI #
TOTX1350(VF)-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4875 / $13.4700 | Buy Now |
DISTI #
TOTX1350(V,F)
|
Avnet Americas | transmission distance: 100m(max), VCC=4.75 to 5.25V - Rail/Tube (Alt: TOTX1350(V,F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.0865 / $9.1647 | Buy Now |
DISTI #
757-TOTX1350VF
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TOSLINK General Purpose Modules RoHS: Compliant | 0 |
|
$7.4800 / $13.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOTX1350(V,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOTX1350(V,F)
Toshiba America Electronic Components
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | |
Body Breadth | 10.5 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 15.4 mm | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.398 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |