Part Details for TOP259EG by Power Integrations
Overview of TOP259EG by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP259EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1375
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Esip-7C, No. Of Pins:6Pins, Power Rating:171W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Power Integrations TOP259EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1809-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
982 In Stock |
|
$1.7200 / $2.4600 | Buy Now |
DISTI #
TOP259EG
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP259EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
869-TOP259EG
|
Mouser Electronics | AC/DC Converters 171W (85-264VAC) 238W (230V AC) RoHS: Compliant | 0 |
|
$1.8100 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
DISTI #
TOP259EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 0 |
|
$2.1900 / $3.0700 | RFQ |
DISTI #
TOP259EG
|
EBV Elektronik | Off Line Switcher 6-Pin ESIP-C (Alt: TOP259EG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 4800 |
|
$2.6300 / $2.8500 | Buy Now |
Part Details for TOP259EG
TOP259EG CAD Models
TOP259EG Part Data Attributes
|
TOP259EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP259EG
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |