Part Details for TOP252EG by Power Integrations
Overview of TOP252EG by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TOP252EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1321-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 960 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
TOP252EG
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP252EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
869-TOP252EG
|
Mouser Electronics | AC/DC Converters 13W (85-264V AC) 21W (230V AC) RoHS: Compliant | 0 |
|
$0.9100 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7200 | Buy Now |
DISTI #
TOP252EG
|
EBV Elektronik | Off Line Switcher 6-Pin ESIP-C (Alt: TOP252EG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP252EG
TOP252EG CAD Models
TOP252EG Part Data Attributes
|
TOP252EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP252EG
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |