Part Details for TOO008 by Littelfuse Inc
Overview of TOO008 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TOO008
TOO008 CAD Models
TOO008 Part Data Attributes
|
TOO008
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TOO008
Littelfuse Inc
Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TOO008
This table gives cross-reference parts and alternative options found for TOO008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOO008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5TT12.5V8 | Electric Fuse, Slow Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO008 vs MI5TT12.5V8 |
225008 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | TOO008 vs 225008 |
SMG-V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | TOO008 vs SMG-V8 |
GGU8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO008 vs GGU8 |
SOO008 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | TOO008 vs SOO008 |
MI5MF12,5V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO008 vs MI5MF12,5V8 |
224008DRT1 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | TOO008 vs 224008DRT1 |
UL520.626 | Electric Fuse, Very Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | Eska | TOO008 vs UL520.626 |
GGM-V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | TOO008 vs GGM-V8 |