TOMCT16031003AT0
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, SURFACE MOUNT, ROHS COMPLIANT

Overview of TOMCT16031003AT0 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TOMCT16031003AT0 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TOMCT16031003AT0 by Vishay Thin Film

TOMCT16031003AT0
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4430
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
100000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.176 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100000 Ω
Size Code
4422
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TOMCT16031003AT0
    Vishay Thin Film
    RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, SURFACE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for TOMCT16031003AT0

This table gives cross-reference parts and alternative options found for TOMCT16031003AT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOMCT16031003AT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TOMCT16031003AT0 Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 4422, CHIP Vishay Intertechnologies TOMCT16031003AT0 vs TOMCT16031003AT0
TOMC16031003AT0 RES NET,THIN FILM,100K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,4430 CASE Vishay Intertechnologies TOMCT16031003AT0 vs TOMC16031003AT0
Part Number Description Manufacturer Compare
TOMCT16031003AT0 Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 4422, CHIP Vishay Intertechnologies TOMCT16031003AT0 vs TOMCT16031003AT0
TOMC16031003AT0 RES NET,THIN FILM,100K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,4430 CASE Vishay Intertechnologies TOMCT16031003AT0 vs TOMC16031003AT0

Related Parts for TOMCT16031003AT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TOMCT16031003AT0 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TOMCT16031003AT0 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of TOMCT16031003AT0 would you like to use for your alert(s)?
  • Please alert me when TOMCT16031003AT0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TOMCT16031003AT0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TOMCT16031003AT0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TOMCT16031003AT0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TOMCT16031003AT0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TOMCT16031003AT0 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: