Part Details for TOLD322BBC by Toshiba America Electronic Components
Overview of TOLD322BBC by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TOLD322BBC
TOLD322BBC CAD Models
TOLD322BBC Part Data Attributes
|
TOLD322BBC
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD322BBC
Toshiba America Electronic Components
LASER DIODE W/MONITOR,1.31UM PEAK WAVELENGTH,MODULE C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |