Part Details for TOLD321CAB by Toshiba America Electronic Components
Overview of TOLD321CAB by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TOLD321CAB
TOLD321CAB CAD Models
TOLD321CAB Part Data Attributes
|
TOLD321CAB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD321CAB
Toshiba America Electronic Components
LASER DIODE W/MONITOR,1.31UM PEAK WAVELENGTH,CANC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |