-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P1087
|
Newark | Stacking Connector, Header, 60 Position 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series Rohs Compliant: Yes |Samtec TOLC-115-02-S-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$8.2600 / $13.6600 | Buy Now |
DISTI #
SAM8506-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5000 | Buy Now |
DISTI #
TOLC-115-02-S-Q
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-115-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 5 Factory Stock |
|
$8.0900 / $11.9300 | Buy Now |
DISTI #
200-TOLC11502SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 13 |
|
$6.1400 / $11.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5500 / $14.7900 | Buy Now |
|
Quest Components | 2 |
|
$8.3400 / $12.5100 | Buy Now | |
|
Powell Electronics | .050 Low Profile Tiger Eye IDC Ribbon Ca Min Qty: 1 | 3 |
|
$8.0900 / $11.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5500 / $14.7900 | Buy Now |
DISTI #
5cd92be2cd7c1c4c3887e571
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 5 |
|
$4.8400 / $11.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOLC-115-02-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-02-S-Q
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |