Datasheets
TO2602 by:

Narrow Band Low Power Amplifier, 4000MHz Min, 4400MHz Max, HERMETIC

Part Details for TO2602 by Temex Ceramics

Overview of TO2602 by Temex Ceramics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for TO2602

TO2602 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TO2602 Part Data Attributes

TO2602 Temex Ceramics
Buy Now Datasheet
Compare Parts:
TO2602 Temex Ceramics Narrow Band Low Power Amplifier, 4000MHz Min, 4400MHz Max, HERMETIC
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMEX COMPONENTS
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction MODULE
Gain 9 dB
Operating Frequency-Max 4400 MHz
Operating Frequency-Min 4000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type NARROW BAND LOW POWER
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TO2602 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TO2602 by Temex Ceramics

Select Manufacturer
Which Manufacturer of TO2602 would you like to use for your alert(s)?
  • Please alert me when TO2602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TO2602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TO2602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TO2602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TO2602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TO2602 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: