Part Details for TO-302-FREQ-OUT1 by Dover Corporation
Overview of TO-302-FREQ-OUT1 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TO-302-FREQ-OUT1
TO-302-FREQ-OUT1 CAD Models
TO-302-FREQ-OUT1 Part Data Attributes:
|
TO-302-FREQ-OUT1
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
TO-302-FREQ-OUT1
Dover Corporation
Sine Output Oscillator, 10MHz Min, 40MHz Max, DIL-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Manufacturer Series | TO-300 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 560 Ω | |
Output Level | 0.5 V | |
Physical Dimension | 20.7mm x 13.1mm x 8.5mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |