Part Details for TO-203@FREQ-OUT1 by Vectron International
Overview of TO-203@FREQ-OUT1 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TO-203@FREQ-OUT1
TO-203@FREQ-OUT1 CAD Models
TO-203@FREQ-OUT1 Part Data Attributes:
|
TO-203@FREQ-OUT1
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TO-203@FREQ-OUT1
Vectron International
TCXO, SINE OUTPUT, 10 MHz - 35 MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Manufacturer Series | TO-200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 35 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 560 Ω | |
Output Level | 0.5 V | |
Physical Dimension | 20.5mm x 20.5mm x 10mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for TO-203@FREQ-OUT1
This table gives cross-reference parts and alternative options found for TO-203@FREQ-OUT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TO-203@FREQ-OUT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TO-205@FREQ-OUT1 | TCXO, SINE OUTPUT, 10 MHz - 35 MHz | Vectron International | TO-203@FREQ-OUT1 vs TO-205@FREQ-OUT1 |