Power Circuits
TNY268PN
Power Integrations
Description: Switching Regulator, Current-mode, 0.88A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8

Overview of TNY268PN by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Energy and Power Systems Transportation and Logistics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Automotive

Price & Stock for TNY268PN by Power Integrations

Part # Manufacturer Description Stock Price Buy
DISTI # 93K0744
Newark Ac/Dc Conv, Flyback, 15W, -40To150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:15W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V, Msl:-Rohs Compliant: Yes |Power Integrations TNY268PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 67
  • 1 $1.1700
  • 10 $1.0800
  • 100 $1.0800
  • 500 $1.0800
  • 1,000 $0.9350
  • 2,500 $0.9350
  • 5,000 $0.8960
$0.8960 / $1.1700 Buy Now
DISTI # 596-1055-5-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 6472
In Stock
  • 1 $1.3800
  • 100 $1.1300
  • 1,000 $0.9600
  • 10,000 $0.8625
$0.8625 / $1.3800 Buy Now
DISTI # 93K0744
Avnet Americas Off Line Switcher 7-Pin PDIP-B - Bulk (Alt: 93K0744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 47 Partner Stock
  • 1 $1.4400
  • 10 $1.3100
  • 100 $1.1800
  • 500 $1.0900
  • 1,000 $0.9980
$0.9980 / $1.4400 Buy Now
DISTI # TNY268PN
Avnet Americas Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: TNY268PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.2420
  • 2,000 $1.1730
  • 4,000 $1.1040
  • 6,000 $1.0350
  • 8,000 $0.9660
$0.9660 / $1.2420 Buy Now
DISTI # 869-TNY268PN
Mouser Electronics AC/DC Converters 15W 85-265 VAC 19W/230 VAC RoHS: Compliant 4670
  • 1 $1.3800
  • 100 $1.1300
  • 1,000 $0.9600
  • 5,000 $0.8620
$0.8620 / $1.3800 Buy Now
Future Electronics TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube 2388
Tube
  • 1 $1.1800
  • 40 $1.1300
  • 150 $1.0800
  • 500 $1.0400
  • 2,000 $0.9400
$0.9400 / $1.1800 Buy Now
Future Electronics TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube 0
Tube
  • 50 $1.1200
  • 200 $1.0700
  • 750 $1.0200
  • 1,500 $0.9950
  • 3,750 $0.9400
$0.9400 / $1.1200 Buy Now
DISTI # TNY268PN
TME IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 772
  • 1 $1.8000
  • 3 $1.6400
  • 10 $1.5000
  • 50 $1.3200
  • 150 $1.0800
$1.0800 / $1.8000 Buy Now
DISTI # TNY268PN
Avnet Asia Off Line Switcher 7-Pin PDIP-B (Alt: TNY268PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
RFQ
CHIPMALL.COM LIMITED IC OFFLINE SWITCH FLYBACK 8DIP 150
  • 1 $1.5151
  • 100 $1.0423
  • 1,000 $0.9562
$0.9562 / $1.5151 Buy Now
DISTI # TNY268PN
EBV Elektronik Off Line Switcher 7-Pin PDIP-B (Alt: TNY268PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days EBV - 1150
Buy Now
LCSC 700V 132kHz DIP-8B AC-DC Controllers and Regulators ROHS 5
  • 1 $1.5117
  • 10 $1.3034
  • 50 $1.1238
  • 100 $0.9903
  • 500 $0.9299
  • 1,000 $0.9045
$0.9045 / $1.5117 Buy Now
New Advantage Corporation TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B RoHS: Compliant Min Qty: 1 Package Multiple: 50 1900
  • 150 $1.2400
  • 1,900 $1.1500
$1.1500 / $1.2400 Buy Now
Win Source Electronics AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz 7-Pin PDIP-B / IC OFFLINE SWIT OTP OCP HV 8DIP 18000
  • 45 $1.2190
  • 100 $1.0000
  • 155 $0.9690
  • 215 $0.9380
  • 280 $0.9070
  • 370 $0.8130
$0.8130 / $1.2190 Buy Now

CAD Models for TNY268PN by Power Integrations
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNY268PN by Power Integrations

TNY268PN
Power Integrations
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
DIP
Package Description
DIP-7
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
Power Integrations
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T7
JESD-609 Code
e3
Length
9.575 mm
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.88 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP7/8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
140 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TNY268PN
    Power Integrations
    Switching Regulator, Current-mode, 0.88A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8
    VS

Alternate Parts for TNY268PN

This table gives cross-reference parts and alternative options found for TNY268PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY268PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNY268GN-TL Switching Regulator, 0.88A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 Power Integrations TNY268PN vs TNY268GN-TL

Related Parts for TNY268PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNY268PN by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNY268PN by Power Integrations

Select Manufacturer
Which Manufacturer of TNY268PN would you like to use for your alert(s)?
  • Please alert me when TNY268PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNY268PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNY268PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNY268PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNY268PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNY268PN by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: