-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.56A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2101
|
Newark | Ac/Dc Converter, Flyback, 9.5W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd, No. Of Pins:8Pins, Power Rating Max:9.5W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TNY266GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2908 |
|
$0.8490 / $1.2400 | Buy Now |
DISTI #
596-1050-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11730 In Stock |
|
$0.7500 / $1.1900 | Buy Now |
DISTI #
TNY266GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TNY266GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.0800 | Buy Now |
DISTI #
869-TNY266GN-TL
|
Mouser Electronics | AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC RoHS: Compliant | 10308 |
|
$0.8390 / $1.8700 | Buy Now |
|
Future Electronics | TNY266 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - SMD-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8650 | Buy Now |
DISTI #
TNY266GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-B T/R (Alt: TNY266GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 1680 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SMD | 569 |
|
$0.9770 / $1.5861 | Buy Now |
DISTI #
TNY266GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-B T/R (Alt: TNY266GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 700V 132kHz SMD-7P AC-DC Controllers and Regulators ROHS | 569 |
|
$1.0181 / $1.3415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY266GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY266GN-TL
Power Integrations
Switching Regulator, 0.56A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |