-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNTF0402-PN-1000BT
|
Venkel Ltd. | TaN Thin Film CR, 0402, 1/16W, �10PPM, 100R, �0.1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNTF0402-PN-1000BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TNTF0402-PN-1000BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TNTF0402-PN-1000BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNTF0402-PN-1000BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABBX1000 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TNTF0402-PN-1000BT vs AR02ABBX1000 |
RTX021000BBTH | RES,SMT,THIN FILM,100 OHMS,50WV,.1% +/-TOL,-10,10PPM TC,0402 CASE | Ralec | TNTF0402-PN-1000BT vs RTX021000BBTH |
AR02ABBY1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TNTF0402-PN-1000BT vs AR02ABBY1000 |
RT0402BRB10100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TNTF0402-PN-1000BT vs RT0402BRB10100RL |
RT0402WRB13100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TNTF0402-PN-1000BT vs RT0402WRB13100RL |
AF0402AY1000B-T10 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | TNTF0402-PN-1000BT vs AF0402AY1000B-T10 |
RNCF0402BTT100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TNTF0402-PN-1000BT vs RNCF0402BTT100R |
RTX021000BBH4 | RES,SMT,THIN FILM,100 OHMS,50WV,.1% +/-TOL,-10,10PPM TC,0402 CASE | Ralec | TNTF0402-PN-1000BT vs RTX021000BBH4 |
RTX021000BBH3 | RES,SMT,THIN FILM,100 OHMS,50WV,.1% +/-TOL,-10,10PPM TC,0402 CASE | Ralec | TNTF0402-PN-1000BT vs RTX021000BBH3 |
NTR04B1000BTR1KF | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | TNTF0402-PN-1000BT vs NTR04B1000BTR1KF |