Part Details for TNR7G820K by United Chemi-Con Inc
Overview of TNR7G820K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G820K
TNR7G820K CAD Models
TNR7G820K Part Data Attributes
|
TNR7G820K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR7G820K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 65 V, 2 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for TNR7G820K
This table gives cross-reference parts and alternative options found for TNR7G820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR7G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | TNR7G820K vs TNR7G820K |
SIOV-S05K50 | Varistor, 65V, 1.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR7G820K vs SIOV-S05K50 |
ENC820D-05A | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.7J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR7G820K vs ENC820D-05A |
Q69X3429 | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT | TDK Epcos | TNR7G820K vs Q69X3429 |
V82ZU05 | Varistor, 68V, 2J, Through Hole Mount, | Harris Semiconductor | TNR7G820K vs V82ZU05 |
VZ05D820KBS | Varistor, 66V, 3J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR7G820K vs VZ05D820KBS |
232259255006 | RESISTOR, VOLTAGE DEPENDENT, 65V, 2.6J, THROUGH HOLE MOUNT | YAGEO Corporation | TNR7G820K vs 232259255006 |
D58ZOV500RA01 | RESISTOR, VOLTAGE DEPENDENT, 66V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR7G820K vs D58ZOV500RA01 |
V82ZC05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | TNR7G820K vs V82ZC05 |
MOV05500DWA | Varistor, 66V, 2J, Through Hole Mount, | Cooper Industries | TNR7G820K vs MOV05500DWA |