Part Details for TNR20V182K by Chemi-Con
Overview of TNR20V182K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR20V182K
TNR20V182K CAD Models
TNR20V182K Part Data Attributes:
|
TNR20V182K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR20V182K
Chemi-Con
Varistor, 1465V, 720J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 720 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1465 V |
Alternate Parts for TNR20V182K
This table gives cross-reference parts and alternative options found for TNR20V182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR20V182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR20V182K | RESISTOR, VOLTAGE DEPENDENT, 1465V, 720J, THROUGH HOLE MOUNT | United Chemi-Con Inc | TNR20V182K vs TNR20V182K |