Part Details for TNPW1210340K1%T-2ET6E3 by Vishay Intertechnologies
Overview of TNPW1210340K1%T-2ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW1210340K1%T-2ET6E3
TNPW1210340K1%T-2ET6E3 CAD Models
TNPW1210340K1%T-2ET6E3 Part Data Attributes
|
TNPW1210340K1%T-2ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210340K1%T-2ET6E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210340K1%T-2ET6E3
This table gives cross-reference parts and alternative options found for TNPW1210340K1%T-2ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210340K1%T-2ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045273404L | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW1210340K1%T-2ET6E3 vs 239045273404L |
9T12103A3403FBPFT | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | TNPW1210340K1%T-2ET6E3 vs 9T12103A3403FBPFT |
PRC1210TTC50340K+/-1% | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | TNPW1210340K1%T-2ET6E3 vs PRC1210TTC50340K+/-1% |
239041273404 | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210340K1%T-2ET6E3 vs 239041273404 |
RT1210FRE13340K | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW1210340K1%T-2ET6E3 vs RT1210FRE13340K |
PRC1210TC50340K+/-1% | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | TNPW1210340K1%T-2ET6E3 vs PRC1210TC50340K+/-1% |
RT1210FRE13340KL | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW1210340K1%T-2ET6E3 vs RT1210FRE13340KL |