Part Details for TNPW12101K69BETA by Vishay Dale
Overview of TNPW12101K69BETA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12101K69BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12101K69BETA-ND
|
DigiKey | RES 1.69K OHM 0.1% 1/3W 1210 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0206 | Buy Now |
Part Details for TNPW12101K69BETA
TNPW12101K69BETA CAD Models
TNPW12101K69BETA Part Data Attributes
|
TNPW12101K69BETA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW12101K69BETA
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1690ohm, SURFACE MOUNT, 1210, CHIP, LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW12101K69BETA
This table gives cross-reference parts and alternative options found for TNPW12101K69BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12101K69BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12101K69BEEA | RESISTOR, THIN FILM, 0.33W, 0.1%, 25ppm, 1690ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW12101K69BETA vs TNPW12101K69BEEA |