Part Details for TNPW12101K40BEEA by Vishay Intertechnologies
Overview of TNPW12101K40BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12101K40BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12101K40BEEA
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ? 0.1%, 500 mW, 1210 [3225 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12101K40BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6621 / $0.7038 | Buy Now |
DISTI #
71-TNPW12101K40BEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1210 1K4 0.1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.6520 | Buy Now |
Part Details for TNPW12101K40BEEA
TNPW12101K40BEEA CAD Models
TNPW12101K40BEEA Part Data Attributes
|
TNPW12101K40BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12101K40BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12101K40BEEA
This table gives cross-reference parts and alternative options found for TNPW12101K40BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12101K40BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12103A1401WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | TNPW12101K40BEEA vs 9T12103A1401WAPFT |
239061231402L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | TNPW12101K40BEEA vs 239061231402L |
RT1210WRD071K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW12101K40BEEA vs RT1210WRD071K4L |
TNPW12101K40.1%T-9E52E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | TNPW12101K40BEEA vs TNPW12101K40.1%T-9E52E3 |
RN73E2ET1401B | KOA Speer Electronics Inc | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 1210, CHIP | TNPW12101K40BEEA vs RN73E2ET1401B |
239065231402L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | TNPW12101K40BEEA vs 239065231402L |
RT1210WRD071K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | TNPW12101K40BEEA vs RT1210WRD071K4 |
RT1210BRD071K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TNPW12101K40BEEA vs RT1210BRD071K4 |
RT1210WRD131K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | TNPW12101K40BEEA vs RT1210WRD131K4 |
RT1210BRD131K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TNPW12101K40BEEA vs RT1210BRD131K4 |