Part Details for TNPW1210105RBEEA by Vishay Intertechnologies
Overview of TNPW1210105RBEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1210105RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1210105RBEEA
|
Avnet Americas | Res Thin Film 1210 105Ohm 0.1% 1/2W ?25ppm/K Molded Paper Tape (Alt: TNPW1210105RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6621 / $0.7038 | Buy Now |
DISTI #
71-TNPW1210105RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1210 105R 0.1% T-9 ET1 E3 RoHS: Compliant | 0 |
|
$0.6510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.6520 | Buy Now |
Part Details for TNPW1210105RBEEA
TNPW1210105RBEEA CAD Models
TNPW1210105RBEEA Part Data Attributes
|
TNPW1210105RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1210105RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1210105RBEEA
This table gives cross-reference parts and alternative options found for TNPW1210105RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1210105RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1210BRD07105R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TNPW1210105RBEEA vs RT1210BRD07105R |
239065241051L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | TNPW1210105RBEEA vs 239065241051L |
PCF-W1210R-03-1050-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 105ohm, SURFACE MOUNT, 1210, CHIP | TNPW1210105RBEEA vs PCF-W1210R-03-1050-B-P-LT |
RT1210BRD07105RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW1210105RBEEA vs RT1210BRD07105RL |
RT1210WRD13105RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW1210105RBEEA vs RT1210WRD13105RL |
9T12103A1050BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | TNPW1210105RBEEA vs 9T12103A1050BAPF4 |
RT1210BRD13105RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | TNPW1210105RBEEA vs RT1210BRD13105RL |
RT1210BRD10105RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TNPW1210105RBEEA vs RT1210BRD10105RL |
RT1210BRD13105R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TNPW1210105RBEEA vs RT1210BRD13105R |
RT1210WRD10105RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TNPW1210105RBEEA vs RT1210WRD10105RL |