Part Details for TNPW120695K3BECN by Vishay Dale
Overview of TNPW120695K3BECN by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW120695K3BECN
TNPW120695K3BECN CAD Models
TNPW120695K3BECN Part Data Attributes
|
TNPW120695K3BECN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW120695K3BECN
Vishay Dale
Fixed Resistor, Thin Film, 0.125W, 95300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW120695K3BECN
This table gives cross-reference parts and alternative options found for TNPW120695K3BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120695K3BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW121095K3BHEC | RESISTOR, THIN FILM, 0.33W, 0.1%, 50ppm, 95300ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120695K3BECN vs TNPW121095K3BHEC |
TNPW120695K3BETA | Fixed Resistor, Thin Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW120695K3BECN vs TNPW120695K3BETA |
TNPW120695K3BHEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 95300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW120695K3BECN vs TNPW120695K3BHEA |