Part Details for TNPW120690K9BECN by Vishay Intertechnologies
Overview of TNPW120690K9BECN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120690K9BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1136
|
Newark | Tnpw-1206 90.9K 0.1% T-9 R52 |Vishay TNPW120690K9BECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
TNPW120690K9BECN
|
Avnet Americas | TNPW-1206 90.9K 0.1% T-9 R52 - Tape and Reel (Alt: TNPW120690K9BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |
DISTI #
71-TNPW120690K9BECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-1206 90.9K 0.1% T-9 R52 | 0 |
|
$1.0400 | Order Now |
Part Details for TNPW120690K9BECN
TNPW120690K9BECN CAD Models
TNPW120690K9BECN Part Data Attributes
|
TNPW120690K9BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120690K9BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120690K9BECN
This table gives cross-reference parts and alternative options found for TNPW120690K9BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120690K9BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A9092WAPF3 | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120690K9BECN vs 9T12063A9092WAPF3 |
9T12063A9092WAPFT | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120690K9BECN vs 9T12063A9092WAPFT |
9T12063A9092WAPF4 | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120690K9BECN vs 9T12063A9092WAPF4 |
TNPW120690K9BEEA | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120690K9BECN vs TNPW120690K9BEEA |
MCA12060D9092BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 90900 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120690K9BECN vs MCA12060D9092BP500 |
9T12063A9092BAPF4 | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120690K9BECN vs 9T12063A9092BAPF4 |
239063139093L | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120690K9BECN vs 239063139093L |
MCA12060D9092BP500 | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120690K9BECN vs MCA12060D9092BP500 |
TNPW120690K9BEEN | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120690K9BECN vs TNPW120690K9BEEN |
CMF120690K9+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 90900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120690K9BECN vs CMF120690K9+-0.1%TCR25 |