Part Details for TNPW1206768RBHEA by Vishay Intertechnologies
Overview of TNPW1206768RBHEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW1206768RBHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206768RBHEA
|
Avnet Americas | Res Thin Film 1206 768 Ohm 0.1% 0.4W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206768RBHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3105 | Buy Now |
DISTI #
71-TNPW1206768RBHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 768R 0.1% T-2 ET1 e3 | 0 |
|
$0.2870 | Order Now |
DISTI #
V72:2272_09302747
|
Arrow Electronics | Res Thin Film 1206 768 Ohm 0.1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1029 Container: Cut Strips | Americas - 4970 |
|
$0.0119 / $0.0135 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2880 | Buy Now |
DISTI #
25792903
|
Verical | Res Thin Film 1206 768 Ohm 0.1% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 544 Package Multiple: 1 Date Code: 1029 | Americas - 4970 |
|
$0.0119 | Buy Now |
|
Bristol Electronics | 4742 |
|
RFQ |
Part Details for TNPW1206768RBHEA
TNPW1206768RBHEA CAD Models
TNPW1206768RBHEA Part Data Attributes
|
TNPW1206768RBHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206768RBHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |