Part Details for TNPW12066K98BEEA by Vishay Intertechnologies
Overview of TNPW12066K98BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12066K98BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12066K98BEEA
|
Avnet Americas | Res Thin Film 1206 6.98K Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12066K98BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW12066K98BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 6.98Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | TNPW Series 1206 0.4 W 6.98 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1690 | Buy Now |
Part Details for TNPW12066K98BEEA
TNPW12066K98BEEA CAD Models
TNPW12066K98BEEA Part Data Attributes
|
TNPW12066K98BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12066K98BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Total Weight | 8.790669 | |
Category CO2 Kg | 4.54 | |
CO2 | 39.90963726 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12066K98BEEA
This table gives cross-reference parts and alternative options found for TNPW12066K98BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12066K98BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D6981BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6980 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12066K98BEEA vs MCA12060D6981BP100 |
MCA12060D6981BP500 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12066K98BEEA vs MCA12060D6981BP500 |
9T12063A6981BAPF4 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12066K98BEEA vs 9T12063A6981BAPF4 |
CMF12066.98KOHMS0.1%25PPMBULK | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Precision Group Inc | TNPW12066K98BEEA vs CMF12066.98KOHMS0.1%25PPMBULK |
9T12063A6981WAPF3 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12066K98BEEA vs 9T12063A6981WAPF3 |
TNPW12066K98BETA | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12066K98BEEA vs TNPW12066K98BETA |
MCA12060D6981BP100 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12066K98BEEA vs MCA12060D6981BP100 |
9T12063A6981BAPFT | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12066K98BEEA vs 9T12063A6981BAPFT |
TNPW12066K98BEEN | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12066K98BEEA vs TNPW12066K98BEEN |
MCA12060D6981BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6980 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12066K98BEEA vs MCA12060D6981BP500 |