TNPW12066K73BYTC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of TNPW12066K73BYTC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPW12066K73BYTC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW12066K73BYTC by Vishay Intertechnologies

TNPW12066K73BYTC
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; PRECISION
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6730 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW12066K73BYTC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TNPW12066K73BYTC

This table gives cross-reference parts and alternative options found for TNPW12066K73BYTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12066K73BYTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A6731WCPF3 Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 9T12063A6731WCPF3
RT1206BRB136K73L Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs RT1206BRB136K73L
9T12063A6731WCPF4 Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 9T12063A6731WCPF4
239085136732L Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 239085136732L
9T12063A6731BCPFT Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 9T12063A6731BCPFT
9T12063A6731BCPF3 Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 9T12063A6731BCPF3
239081146732L Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 239081146732L
239083146732L Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 239083146732L
CMF12066K73+-0.05%TCR10 Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, SRT Resistor Technology Gmbh TNPW12066K73BYTC vs CMF12066K73+-0.05%TCR10
239081136732L Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TNPW12066K73BYTC vs 239081136732L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW12066K73BYTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW12066K73BYTC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW12066K73BYTC would you like to use for your alert(s)?
  • Please alert me when TNPW12066K73BYTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW12066K73BYTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW12066K73BYTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW12066K73BYTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW12066K73BYTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW12066K73BYTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: