Part Details for TNPW1206626RBEEA by Vishay Intertechnologies
Overview of TNPW1206626RBEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206626RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206626RBEEA
|
Avnet Americas | Res Thin Film 1206 626 Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206626RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1688 | Buy Now |
DISTI #
71-TNPW1206626RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 626R 0.1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | TNPW Series 1206 0.4 W 626 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
Part Details for TNPW1206626RBEEA
TNPW1206626RBEEA CAD Models
TNPW1206626RBEEA Part Data Attributes
|
TNPW1206626RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206626RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206626RBEEA
This table gives cross-reference parts and alternative options found for TNPW1206626RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206626RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061136261L | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 239061136261L |
RT1206WRD10626RL | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs RT1206WRD10626RL |
239063136261L | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 239063136261L |
9T12063A6260WAPF4 | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 9T12063A6260WAPF4 |
9T12063A6260WAPFT | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 9T12063A6260WAPFT |
TNPW1206626RBETA | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206626RBEEA vs TNPW1206626RBETA |
239063146261L | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 239063146261L |
CMF1206626R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206626RBEEA vs CMF1206626R+-0.05%TCR25 |
TNPW1206626RBECN | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206626RBEEA vs TNPW1206626RBECN |
239061146261L | Fixed Resistor, Thin Film, 0.25W, 626ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206626RBEEA vs 239061146261L |