TNPW12064K99BEEN
Description: RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TNPW12064K99BEEN by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW12064K99BEEN by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-3884-1-ND
DigiKey RES 4.99K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1033
In Stock
  • 1 $0.9300
  • 10 $0.6580
  • 50 $0.5002
  • 100 $0.4416
  • 500 $0.3266
  • 1,000 $0.2981
$0.2981 / $0.9300 Buy Now

CAD Models for TNPW12064K99BEEN by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW12064K99BEEN by Vishay Dale

TNPW12064K99BEEN
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V
JESD-609 Code
e3
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW12064K99BEEN
    Vishay Dale
    RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TNPW12064K99BEEN

This table gives cross-reference parts and alternative options found for TNPW12064K99BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12064K99BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW12064K99BHTA Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW12064K99BHTA
TNPW1206499KBEEC RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBEEC
TNPW1206499KBHTA Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBHTA
TNPW1206499KBECN Fixed Resistor, Thin Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBECN
TNPW12064993BT9RT1 Fixed Resistor, Thin Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW12064993BT9RT1
TNPW12064K99BHEA RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW12064K99BHEA
TNPW1206499KBETA Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBETA
TNPW1206499KBHEA RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBHEA
Part Number Description Manufacturer Compare
TNPW12064K99BHTA Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW12064K99BHTA
TNPW1206499KBHTA Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBHTA
TNPW1206499KBECN Fixed Resistor, Thin Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBECN
TNPW1206499KBEEN RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBEEN
TNPW1206499KBETA Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBETA
TNPW12064K99BHEA RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW12064K99BHEA
TNPW1206499KBEEC RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBEEC
TNPW1206499KBHEA RESISTOR, THIN FILM, 0.25W, 0.1%, 50ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale TNPW12064K99BEEN vs TNPW1206499KBHEA

Related Parts for TNPW12064K99BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW12064K99BEEN by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW12064K99BEEN by Vishay Dale

  • Please alert me when TNPW12064K99BEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW12064K99BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW12064K99BEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW12064K99BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW12064K99BEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW12064K99BEEN by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: