Part Details for TNPW1206499KBEEC by Vishay Dale
Overview of TNPW1206499KBEEC by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206499KBEEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206499KBEEC-ND
|
DigiKey | RES 499K OHM 0.1% 0.52W 1206 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2462 | Buy Now |
Part Details for TNPW1206499KBEEC
TNPW1206499KBEEC CAD Models
TNPW1206499KBEEC Part Data Attributes
|
TNPW1206499KBEEC
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW1206499KBEEC
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206499KBEEC
This table gives cross-reference parts and alternative options found for TNPW1206499KBEEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206499KBEEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12064K99BHTA | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206499KBEEC vs TNPW12064K99BHTA |
TNPW1206499KBEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206499KBEEC vs TNPW1206499KBEEN |
TNPW12064K99BEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206499KBEEC vs TNPW12064K99BEEN |
TNPW12064K99BEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206499KBEEC vs TNPW12064K99BEEA |
TNPW1206499KBETA | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206499KBEEC vs TNPW1206499KBETA |
TNPW12064993BT9RT1 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206499KBEEC vs TNPW12064993BT9RT1 |
TNPW1206499KBHTA | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206499KBEEC vs TNPW1206499KBHTA |