Part Details for TNPW1206470KBETA by Vishay Intertechnologies
Overview of TNPW1206470KBETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206470KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206470KBETA
|
Avnet Americas | TNPW-1206 470K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW1206470KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.2943 | Buy Now |
DISTI #
71-TNPW1206470KBETA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-1206 470K 0.1% T-9 RT1 | 0 |
|
$0.6600 | Order Now |
Part Details for TNPW1206470KBETA
TNPW1206470KBETA CAD Models
TNPW1206470KBETA Part Data Attributes
|
TNPW1206470KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206470KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206470KBETA
This table gives cross-reference parts and alternative options found for TNPW1206470KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206470KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF1206470K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206470KBETA vs CMF1206470K+-0.05%TCR25 |
9T12063A4703BAPF3 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206470KBETA vs 9T12063A4703BAPF3 |
9T12063A4703BAPFT | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206470KBETA vs 9T12063A4703BAPFT |
TNPW1206470K0.1%T-9ET6E3 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206470KBETA vs TNPW1206470K0.1%T-9ET6E3 |
TNPW1206470KBEEN | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206470KBETA vs TNPW1206470KBEEN |