Part Details for TNPW12062K43BETA by Vishay Intertechnologies
Overview of TNPW12062K43BETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12062K43BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9669
|
Newark | Tnpw, 1206, 2.43 Kohm, 0.1%, 25 Ppm |Vishay TNPW12062K43BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW12062K43BETA
|
Avnet Americas | Res Thin Film 1206 2.43K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12062K43BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.2646 | Buy Now |
DISTI #
71-TNPW12062K43BETA
|
Mouser Electronics | Thin Film Resistors - SMD 2.43Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
TNPW12062K43BETA
|
TTI | Thin Film Resistors - SMD 2.43Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2980 | Buy Now |
Part Details for TNPW12062K43BETA
TNPW12062K43BETA CAD Models
TNPW12062K43BETA Part Data Attributes
|
TNPW12062K43BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12062K43BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12062K43BETA
This table gives cross-reference parts and alternative options found for TNPW12062K43BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12062K43BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS12062431BEBX0C | RES,SMT,THIN FILM,2.43K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Draloric | TNPW12062K43BETA vs TNPS12062431BEBX0C |
MCA12060D2431BP100 | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K43BETA vs MCA12060D2431BP100 |
MCA1206-250.1%P12K43 | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW12062K43BETA vs MCA1206-250.1%P12K43 |
TNPW12062K43BECN | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K43BETA vs TNPW12062K43BECN |
MCA12060D2431BP500 | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K43BETA vs MCA12060D2431BP500 |
9T12063A2431BAPFT | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K43BETA vs 9T12063A2431BAPFT |
9T12063A2431BAPF3 | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K43BETA vs 9T12063A2431BAPF3 |
9T12063A2431BAPF4 | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12062K43BETA vs 9T12063A2431BAPF4 |
TNPW12062K43BEEN | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12062K43BETA vs TNPW12062K43BEEN |
MCA12060D2431BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 2430 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW12062K43BETA vs MCA12060D2431BP500 |