Part Details for TNPW1206252RBHEA by Vishay Intertechnologies
Overview of TNPW1206252RBHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206252RBHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206252RBHEA
|
Avnet Americas | SMD Chip Resistor, 252 Ohm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206252RBHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3105 | Buy Now |
DISTI #
71-TNPW1206252RBHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 252R 0.1% T-2 ET1 e3 | 0 |
|
$0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2880 | Buy Now |
Part Details for TNPW1206252RBHEA
TNPW1206252RBHEA CAD Models
TNPW1206252RBHEA Part Data Attributes
|
TNPW1206252RBHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206252RBHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206252RBHEA
This table gives cross-reference parts and alternative options found for TNPW1206252RBHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206252RBHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206BRE13252RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs RT1206BRE13252RL |
TNPW1206252RBHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206252RBHEA vs TNPW1206252RBHTA |
RT1206WRE07252RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs RT1206WRE07252RL |
9T12063A2520BBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs 9T12063A2520BBPF3 |
RT1206BRE10252RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs RT1206BRE10252RL |
239041142521L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs 239041142521L |
RT1206WRE13252RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs RT1206WRE13252RL |
239043142521L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW1206252RBHEA vs 239043142521L |
CMF1206252R+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | TNPW1206252RBHEA vs CMF1206252R+-0.1%TCR50 |