Part Details for TNPW120622K90.5%T-2ET1E3 by Vishay Intertechnologies
Overview of TNPW120622K90.5%T-2ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW120622K90.5%T-2ET1E3
TNPW120622K90.5%T-2ET1E3 CAD Models
TNPW120622K90.5%T-2ET1E3 Part Data Attributes
|
TNPW120622K90.5%T-2ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120622K90.5%T-2ET1E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120622K90.5%T-2ET1E3
This table gives cross-reference parts and alternative options found for TNPW120622K90.5%T-2ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120622K90.5%T-2ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A2292DBPF4 | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs 9T12063A2292DBPF4 |
RT1206DRE1022K9L | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs RT1206DRE1022K9L |
RT1206DRE0722K9L | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs RT1206DRE0722K9L |
239045162293L | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs 239045162293L |
239043162293L | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs 239043162293L |
9T12063A2292DBPFT | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs 9T12063A2292DBPFT |
239041162293L | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TNPW120622K90.5%T-2ET1E3 vs 239041162293L |
CMF120622K9+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120622K90.5%T-2ET1E3 vs CMF120622K9+-0.5%TCR50 |