Part Details for TNPW12061K010.1%T-9ET6E3 by Vishay Intertechnologies
Overview of TNPW12061K010.1%T-9ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW12061K010.1%T-9ET6E3
TNPW12061K010.1%T-9ET6E3 CAD Models
TNPW12061K010.1%T-9ET6E3 Part Data Attributes
|
TNPW12061K010.1%T-9ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K010.1%T-9ET6E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061K010.1%T-9ET6E3
This table gives cross-reference parts and alternative options found for TNPW12061K010.1%T-9ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K010.1%T-9ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1011BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 9T12063A1011BAPF4 |
9T12063A1011WAPFT | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 9T12063A1011WAPFT |
CMF12061K01+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061K010.1%T-9ET6E3 vs CMF12061K01+-0.1%TCR25 |
239065141012L | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 239065141012L |
239063141012L | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 239063141012L |
9T12063A1011WAPF3 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 9T12063A1011WAPF3 |
TNPW12061K01BEEN | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K010.1%T-9ET6E3 vs TNPW12061K01BEEN |
MCA12060D1011BP500 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061K010.1%T-9ET6E3 vs MCA12060D1011BP500 |
239063131012L | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 239063131012L |
9T12063A1011BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061K010.1%T-9ET6E3 vs 9T12063A1011BAPF3 |